• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Visaton WS 17 E - 4 Ohm 6.5 inch 16.51 cm Subwoofer 60 W 4 Ω

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Visaton WS 17 E Woofers

  • Load capacity RMS/Max 60/90 W
  • Frequency range fc - 7000 Hz
  • Installation -Ø 148 mm
  • Elastic rubber crimp
  • Inverse dust protected calotte

Technical specifications

Product type

Subwoofer

Speaker size (inch)

6.5 inch

Speaker size (cm)

16.51 cm

RMS capacity

60 W

Max. load

90 W

Min. frequency

41 Hz

Max. frequency

7000 Hz

Impedance

4 Ω

Sound pressure

88 dB

Recess diameter

14.8 cm

Recess depth

75 mm

Weight

970 g

Frequency range

41 Hz - 7000 Hz

Max. RMS power

60/90 W

Frequency range

fc - 7000 Hz

SPL

88 dB

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 333298 Visaton WS 17 E - 4 Ohm 6.5 inch 16.51 cm Subwoofer 60 W 4 Ω

Description

These Hi-Fi woofers from Visaton sound great and are equipped with a coated paper diaphragm, elastic rubber surround and inverted dust cap. The equalised frequency response means that the woofers can also be used as bass/midrange speakers. The special basket design makes them particularly suitable as a replacement for many standard HiFi speakers. Also ideal for building your own speakers, of course.

What kind of Subwoofers are you looking for?

More interesting products

(*All information is plus legal VAT)