• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Visaton W 300 - 8 Ohm 12 inch 30.48 cm Subwoofer 120 W 8 Ω

1/2
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

40 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 97.99 / piece)
€ 97.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Visaton W 300 woofer

  • Front or rear mounting possible

Technical specifications

Product type

Subwoofer

Speaker size (inch)

12 inch

Speaker size (cm)

30.48 cm

RMS capacity

120 W

Max. load

180 W

Max. frequency

2500 Hz

Impedance

8 Ω

Recess diameter

28 cm

Recess depth

12 cm

Weight

2.8 kg

Frequency range

2500 Hz (max)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 311685 Visaton W 300 - 8 Ohm 12 inch 30.48 cm Subwoofer 120 W 8 Ω

Description

30 cm (12") bass loudspeaker. Air-dried membrane. pressure compensation hole in the pole core.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 129.98*

What kind of Subwoofers are you looking for?

More interesting products

(*All information is plus legal VAT)