• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Monacor SP-300P 12 inch 31 cm Subwoofer 100 W 8 Ω

EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

  • Impedance (Z): 8 Ohm
  • Resonant frequency (fs): 30 Hz
  • Max. 3-4000 Hz frequency range: f
  • Maximum capacity 200 WMAX
  • Nominal load (P): 100WRMS
  • Avg. Sound pressure (1W/m): 96 dB
  • Suspension compliance (cms): 0.77 mm/N
  • Moved mass (MMS): 42 g
  • Mechanical quality (Qms): 1.74
  • Electrical quality (Qes): 0.37
  • Total quality (Qts): 0.31
  • Equivalent volume (Vas): 266l
  • Dc resistance (Re): 6.5 ohm
  • Power factor (BxL): 11.7 Tm
  • Schwingspulenind. (Le): 0.8 mH
  • Voice coil diameter: 50mm
  • Voice coil former: Aluminum
  • Linear excursion (Xmax): +/-2.5 mm
  • Eff. Cone area (sd): 495 cm2
  • Magnet weight: 1.2 kg
  • Weighs 4.1 kg.
Product type

Subwoofer

Speaker size (inch)

12 inch

Speaker size (cm)

31 cm

RMS capacity

100 W

Max. load

200 W

Min. frequency

30 Hz

Max. frequency

4000 Hz

Impedance

8 Ω

Sound pressure

96 dB

Recess diameter

27.5 cm

Recess depth

12.7 cm

Weight

4.1 kg

Frequency range

30 Hz - 4000 Hz

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1332588 Monacor SP-300P 12 inch 31 cm Subwoofer 100 W 8 Ω

Description

Features

  • Woofer
  • Pole core bore
  • Stable paper membrane for resilient bass playback
  • This text is machine translated.

What kind of Subwoofers are you looking for?

More interesting products

(*All information is plus legal VAT)