• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Monacor SP-312CX 12 inch 30 cm Wideband speaker 8 Ω

1/3
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 239.99 / piece)
€ 239.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

PA-COAXIAL LOUDSPEAKER SP-312 CX

  • Professional PA-2-way coaxial speaker with built-in horn tweeter

Technical specifications

  • Impedance (Z): 8 Ohm (bass), 8 Ohm (tweeter)
  • Resonant frequency (fs): 55 Hz (bass) / 700 Hz (tweeter)
  • Frequency range: f 3-3000 Hz (bass) 1000 22000 Hz (tweeter)
  • Max. Load-carrying capacity: 500WMAX (bass)/100WMAX (tweeter)
Product type

Wideband speaker

Speaker size (cm)

30 cm

Speaker size (inch)

12 inch

Max. load

500 W

Impedance

8 Ω

Sound pressure

106 dB

Recess depth

195.5 mm

Weight

8.1 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1416866 Monacor SP-312CX 12 inch 30 cm Wideband speaker 8 Ω

Description

Klang+Ton 01/2015
Excellent Coax.

This text is machine translated.

Features

  • Heavy duty 30-cm-PA-WOOFER (12') with a high degree of efficiency
  • Coaxial arranged tweeter horn with 25-mm tweeter driver (1', VC = 44 mm)
  • Excellent sounds great
  • Sturdy die-cast basket with rear ventilation of the spider
  • Heat-resistant 75 mm voice coil (3') on polyamide voice coil carrier (TIL)
  • Excellent and even diffusion
  • Ideal for stage monitors or very compact full-range speakers
  • Operation only with crossover filter (recommended cut-off frequency 1800 Hz)

More interesting products

(*All information is plus legal VAT)