• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IMG Stageline SP-308CX 8 inch 20.32 cm Wideband speaker 150 W 8 Ω

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 184.99 / piece)
€ 184.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Impedance (Z): 8 Ohm (bass), 8 Ohm (treble)
  • Resonance frequency (fs): 80 Hz (low frequency) / 700 Hz (high frequency)
  • Frequency range: F3-3000 Hz (low frequency)1000-22000 Hz (high frequency)
  • Max. Load capacity 300 WMAX (low tone) / 100 WMAX (high tone)
Product type

Wideband speaker

Speaker size (cm)

20.32 cm

Speaker size (inch)

8 inch

RMS capacity

150 W

Max. load

300 W

Max. frequency

22000 Hz

Min. frequency

1000 Hz

Impedance

8 Ω

Sound pressure

95 dB

Recess diameter

184 mm

Recess depth

159 mm

Weight

4.8 kg

Frequency range

1000 Hz - 22000 Hz

Description

Features

  • Professional PA-2-way coaxial speaker with integrated horn tweeter
  • Heavy-duty 20 cm (8") PA woofer with a high degree of efficiency
  • Tweeter horn with 25 mm tweeter driver (1", VC = 44 mm)
  • Excellent sound properties
  • Sturdy cast basket with rear ventilation of the centering spider
  • Heat-resistant 50 mm voice coil (2") on polyamide voice coil former (TIL)
  • Excellent and even radiation behavior
  • Ideal for stage monitors or very compact full range boxes
  • Operation only permitted with frequency crossover (recommended separation frequency> 1800 Hz)
  • This text is machine translated.