• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Monacor SP-12/200PA 12 inch 30.48 cm Subwoofer 200 W 8 Ω

EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 144.99 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

IMG Stage Line SP -12/200 PA PA-mid-woofer

  • High-quality loudspeaker chassis
  • For universal applications on stage and in professional DJ-area.
  • Excellent workmanship and optimum technical data for powerful bass reflex speakers
  • This text is machine translated.

Technical specifications

  • Impedance (Z): 8 Ohm
  • Resonant frequency (fs): 45 Hz
  • Max. 3-5000 Hz frequency range: f
  • Maximum load capacity 400 WMAX
  • Nominal load (P): 200WRMS
  • Avg. Sound pressure (1W/m): 100 dB
  • Suspension compliance (cms): 0.29 mm/N
  • Moved mass (MMS): 43 g
  • Mechanical quality (Qms): 5.20
  • Electrical quality (Qes): 0.35
  • Total quality (Qts): 0.33
  • Equivalent volume (Vas): 114 l
  • Dc resistance (Re): 6.8 ohm
  • Power factor (BxL): 15.4 Tm
  • Schwingspulenind. (Le): 1.2 mH
  • Voice coil diameter: 78 mm
  • Kapton voice coil carrier:
  • Linear excursion (Xmax): +/-4 mm
  • Eff. Cone area (sd): 531 cm2
  • Magnet weight: 1.8 kg
  • Weight: 6 kg.
Product type

Subwoofer

Speaker size (inch)

12 inch

Speaker size (cm)

30.48 cm

RMS capacity

200 W

Max. load

400 W

Min. frequency

45 Hz

Max. frequency

5000 Hz

Impedance

8 Ω

Sound pressure

100 dB

Recess diameter

28 cm

Recess depth

11.5 cm

Weight

6 kg

Frequency range

45 Hz - 5000 Hz

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1332559 Monacor SP-12/200PA 12 inch 30.48 cm Subwoofer 200 W 8 Ω

Description

Features

  • PA-mid-woofer
  • Very high degree of efficiency and perfect technical data for use in compact full range speakers
  • Can be perfectly combined with mid-high tone horns

What kind of Subwoofers are you looking for?

More interesting products

(*All information is plus legal VAT)