• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Monacor SP-8/150PA 8 inch 20.32 cm Mid-range speaker 150 W 8 Ω

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 75.99 / piece)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

  • Impedance (Z): 8 Ohm
  • Resonant frequency (fs): 88 Hz
  • Max. 3-8000 Hz frequency range: f
  • Maximum capacity 300 WMAX
  • Nominal load (P): 150WRMS
  • Avg. Sound pressure (1W/m): 96 dB
  • Suspension compliance (cms): 0.16 mm/N
  • Moved mass (MMS): 20 g
  • Mechanical quality (Qms): 4.12
  • Electrical quality (Qes): 0.48
  • Total quality (Qts): 0.43
  • Equivalent volume (Vas): 12 l
  • Dc resistance (Re): 6.9 ohm
  • Power factor (BxL): 12.6 Tm
  • Schwingspulenind. (Le): 0.6 mH
  • Voice coil diameter: 50mm
  • Kapton voice coil carrier:
  • Linear excursion (Xmax): +/-1,25 mm
  • Eff. Cone area (sd): 219 cm 2
  • Magnet weight: 1.1 kg
  • Weight: 3 kg.
Product type

Mid-range speaker

Speaker size (inch)

8 inch

Speaker size (cm)

20.32 cm

RMS capacity

150 W

Max. load

300 W

Min. frequency

3 Hz

Max. frequency

8000 Hz

Impedance

8 Ω

Sound pressure

96 dB

Recess diameter

18.5 cm

Recess depth

98 mm

Weight

3 kg

Frequency range

3 Hz - 8000 Hz

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1332630 Monacor SP-8/150PA 8 inch 20.32 cm Mid-range speaker 150 W 8 Ω

Description

Features

  • PA-mid-woofer, 300WMAX, 150WRMS, 8 Ohm
  • Good Average Efficiency
  • Broadband transmission behavior in mid-range applications
  • This text is machine translated.