• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Monacor SP-15A/402PA 15 inch 38 cm Subwoofer 400 W 8 Ω

EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 265.00 / piece)
€ 265.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

IMG Stage Line SP-15A/402 PA professional PA-WOOFER

  • IMG Stage Line Professional Speaker very high load capacity, efficiency and drive parameters, which allow a full bass playback
  • These speakers ensure excellent results as mid-woofer in the 2- and multi-way operation, as well as with the two larger models, as a subwoofer
  • This text is machine translated.

Technical specifications

  • Impedance (Z): 8 Ohm
  • Resonant frequency (fs): 36 Hz
  • Max. 3-3000 Hz frequency range: f
  • Maximum load-carrying capacity: 800WMAX
  • Nominal load (P): 400WRMS
  • Avg. Sound pressure (1W/m): 100 dB
  • Suspension compliance (cms): 0.22 mm/N
  • Moved mass (MMS): 87g
  • Mechanical quality (Qms): 7.45
  • Electrical quality (Qes): 0.33
  • Total quality (Qts): 0.31
  • Equivalent volume (Vas): 235 l
  • Dc resistance (Re): 6.5 ohm
  • Power factor (BxL): 19.9 Tm
  • Schwingspulenind. (Le): 0.9 mH
  • Voice coil diameter: 100 mm
  • Kapton voice coil carrier:
  • Linear excursion (Xmax): +/- 5 mm
  • Eff. Cone area (sd): 881 cm2
  • Magnet weight: 2.3 kg
  • Weight: 8 kg.
Product type

Subwoofer

Speaker size (inch)

15 inch

Speaker size (cm)

38 cm

RMS capacity

400 W

Max. load

800 W

Min. frequency

36 Hz

Max. frequency

3000 Hz

Impedance

8 Ω

Sound pressure

100 dB

Recess diameter

35 cm

Recess depth

12 cm

Weight

8 kg

Frequency range

36 Hz - 3000 Hz

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1332566 Monacor SP-15A/402PA 15 inch 38 cm Subwoofer 400 W 8 Ω

Description

Features

  • Professional PA-Bass
  • Very high load capacity
  • Langhubig designed 38 cm-Woofer (15")
  • Die-cast basket
  • Water-repellent-coated diaphragm
  • Very high quality processing finish with a rotated design front basket
  • Far-reaching frequency response
  • High degree of efficiency
  • Excellent, deep bass reproduction
  • Motor System with pole core bore and additional magnet for magnetic field optimization and impedance linearization
  • For medium-sized BR-housing starting from 80 Liter
  • For professional and semi-professional PA applications of all kinds

What kind of Subwoofers are you looking for?

More interesting products

(*All information is plus legal VAT)