• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Visaton FR 6,5" - 8 Ohm 6.5 inch 16.51 cm Wideband speaker 40 W 8 Ω

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Visaton FR 6.5" loudspeaker

  • Water-resistant membrane by impregnation
  • Removable trim ring

Technical specifications

Product type

Wideband speaker

Speaker size (cm)

16.51 cm

Speaker size (inch)

6.5 inch

RMS capacity

40 W

Max. load

60 W

Max. frequency

20000 Hz

Min. frequency

70 Hz

Impedance

8 Ω

Recess diameter

143 mm

Recess depth

50 mm

Weight

470 g

Frequency range

70 Hz - 20000 Hz

Documents & Downloads

Datasheet

Datasheet 311687 Visaton FR 6,5" - 8 Ohm 6.5 inch 16.51 cm Wideband speaker 40 W 8 Ω

User & Safety Instructions

User & Safety Instructions 311687 Visaton FR 6,5" - 8 Ohm 6.5 inch 16.51 cm Wideband speaker 40 W 8 Ω

Description

16 cm (6.5") broadband speaker with treble cone.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)