• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Visaton FR 8 WP - 8 Ohm 3.3 inch 8 cm Wideband speaker 15 W 8 Ω White Saltwater-resistant, Ourtdoor speaker

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

56 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Visaton FR 8 WP, 8 cm broadband loudspeaker

  • For outdoor applications, seawater-resistant
  • Ball throwing-proof

Our service for you

Technical specifications

Product type

Wideband speaker

Features

Saltwater-resistant

Ourtdoor speaker

Speaker size (cm)

8 cm

Speaker size (inch)

3.3 inch

RMS capacity

15 W

Max. load

25 W

Max. frequency

20000 Hz

Min. frequency

100 Hz

IP65

Impedance

8 Ω

Recess diameter

74 mm

Recess depth

74 mm

Weight

230 g

Factory colour

White

Frequency range

100 Hz - 20000 Hz

Documents & Downloads

Datasheet

Datasheet 311637 Visaton FR 8 WP - 8 Ohm 3.3 inch 8 cm Wideband speaker 15 W 8 Ω White Saltwater-resistant, Ourtdoor speaker

User & Safety Instructions

User & Safety Instructions 311637 Visaton FR 8 WP - 8 Ohm 3.3 inch 8 cm Wideband speaker 15 W 8 Ω White Saltwater-resistant, Ourtdoor speaker

Description

Seawater-resistant 8 cm (3.3 inch) broadband speaker with die-cast plastic membrane as well as plastic basket and grille Completely corrosion-proof and water-resistant thanks to the feed line’s magnetic coating and silicon sleeve Clear treble playback.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)