• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Visaton FRWS 5 - 4 Ohm 2 inch 5 cm Wideband speaker 4 W 4 Ω Black

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Visaton FRWS 5 - 4 Ohm Broadband Loudspeaker

  • 5 cm (2") broadband speaker
  • Moisture-impregnated membrane
  • Made of metal

Technical specifications

Product type

Wideband speaker

Speaker size (cm)

5 cm

Speaker size (inch)

2 inch

RMS capacity

4 W

Max. load

10 W

Max. frequency

20000 Hz

Min. frequency

150 Hz

Impedance

4 Ω

Sound pressure

84 dB

Recess diameter

45 mm

Recess depth

25.5 mm

Weight

100 g

Factory colour

Black

Frequency range

150 Hz - 20000 Hz

Documents & Downloads

Datasheet

Datasheet 303642 Visaton FRWS 5 - 4 Ohm 2 inch 5 cm Wideband speaker 4 W 4 Ω Black

User & Safety Instructions

User & Safety Instructions 303642 Visaton FRWS 5 - 4 Ohm 2 inch 5 cm Wideband speaker 4 W 4 Ω Black

Description

5 cm (2")-broadband loudspeaker with square basket, soft seam and light special membrane. Balanced frequency response from 250 Hz and lively treble playback with excellent omnidirectional emission characteristics. Suitable as a midrange unit in hifi speaker or public address systems as well as for PA systems in 100-V technology. Due to the small dimensions, it is also very good for model construction and as control speaker in electronic devices.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)