• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Visaton FR 8 - 8 Ohm 3.3 inch 8 cm Wideband speaker 10 W 8 Ω

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

45 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Visaton FR 8 broadband loudspeaker

  • Moisture-impregnated diaphragm
  • Metallic frame

Technical specifications

Product type

Wideband speaker

Speaker size (cm)

8 cm

Speaker size (inch)

3.3 inch

RMS capacity

10 W

Max. load

15 W

Max. frequency

20000 Hz

Min. frequency

130 Hz

Impedance

8 Ω

Recess diameter

60 mm

Recess depth

37 mm

Weight

240 g

Frequency range

130 Hz - 20000 Hz

Max. RMS power

10/15 W

Frequency range

130 - 20 000 Hz

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 303672 Visaton FR 8 - 8 Ohm 3.3 inch 8 cm Wideband speaker 10 W 8 Ω

Description

8 cm (3.3")-broadband loudspeaker with good woofer propereties, balanced frequency response and high degree of efficiency.

More interesting products

(*All information is plus legal VAT)