• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Visaton FRS 7 - 8 Ohm 2.5 inch 6.5 cm Wideband speaker 8 W 8 Ω Black

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

49 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Visaton FRS 7 8 Ohm speaker

  • Waterproof membrane
  • Metal design
  • 100 °C temperature-proof
  • With soldering tags 2.7 x 0.3 mm (+) and 2.7 x 0.3 mm (-).

Our service for you

Technical specifications

Product type

Wideband speaker

Speaker size (cm)

6.5 cm

Speaker size (inch)

2.5 inch

RMS capacity

8 W

Max. load

15 W

Max. frequency

20000 Hz

Min. frequency

200 Hz

Impedance

8 Ω

Recess diameter

61 mm

Recess depth

31 mm

Factory colour

Black

Frequency range

200 Hz - 20000 Hz

Connection

Solder lug

Noise emission

88 dB

Documents & Downloads

Datasheet

Datasheet 710580 Visaton FRS 7 - 8 Ohm 2.5 inch 6.5 cm Wideband speaker 8 W 8 Ω Black

User & Safety Instructions

User & Safety Instructions 710580 Visaton FRS 7 - 8 Ohm 2.5 inch 6.5 cm Wideband speaker 8 W 8 Ω Black

Description

6.5-cm (2.5 ") broadband peaker with a balanced frequency response and very good high-range response. Especially suitable as a flush mounted speaker for music playback as well as for PA systems. Very high efficiency for the size of an unusually large scale. Corresponds to the model FRS 7 A - 8 Ohm, however with soldering lugs 2.7 x 0.3 mm (+) and 2.7 x 0.3 mm (-).

This text is machine translated.

More interesting products

(*All information is plus legal VAT)