• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Visaton FRS 7 XWP - 8 Ohm 2.5 inch 6.5 cm Wideband speaker 8 Ω Black

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

33 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Visaton 6.5 cm (2.5") broadband loudspeaker

  • With a balanced frequency response

Technical specifications

  • Resonant frequency 100 Hz
  • Connection 2.8 x 0.5/2.8 x 0.5 mm
Product type

Wideband speaker

Speaker size (cm)

6.5 cm

Speaker size (inch)

2.5 inch

Max. load

10 W

Max. frequency

20000 Hz

IP64

Impedance

8 Ω

Sound pressure

81 dB

Recess diameter

62 mm

Recess depth

41.5 mm

Weight

360 g

Factory colour

Black

Frequency range

20000 Hz (max)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3306743 Visaton FRS 7 XWP - 8 Ohm 2.5 inch 6.5 cm Wideband speaker 8 Ω Black

User & Safety Instructions

User & Safety Instructions 3306743 Visaton FRS 7 XWP - 8 Ohm 2.5 inch 6.5 cm Wideband speaker 8 Ω Black

Description

6.5-cm (2.5 ") broadband peaker with a balanced frequency response and very good high-range response.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)