• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Omnitronic AP-210 Piezo tweeter 25 W

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.79 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

  • Input sensitivity: 94 dB
  • Power: 25/50 W
  • Frequency range: 5,000 - 25,000 Hz
  • Dimensions (L x W x H): 188 x 80 x 105 mm.
Product type

Piezo tweeter

RMS capacity

25 W

Max. load

50 W

Min. frequency

5000 Hz

Max. frequency

25000 Hz

Frequency range

5000 Hz - 25000 Hz

Sound pressure

94 dB

Recess depth

80 mm

Weight

110 g

Length

18.8 cm

Width

8 cm

Height

10.5 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 313476 Omnitronic AP-210 Piezo tweeter 25 W

What kind of Tweeters are you looking for?

More interesting products

(*All information is plus legal VAT)