• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Visaton G 20 SC - 8 Ohm Dome tweeter 120 W 8 Ω

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Visaton G 20 SC high-end tweeter

  • Optimum dome shape< br> high efficiency< br >

Technical specifications

Product type

Dome tweeter

RMS capacity

120 W

Max. load

180 W

Min. frequency

1200 Hz

Max. frequency

30000 Hz

Frequency range

1200 Hz - 30000 Hz

Sound pressure

88 dB

Impedance

8 Ω

Recess depth

27 mm

Weight

390 g

(Ø)

66 mm

Documents & Downloads

Datasheet

Datasheet 311601 Visaton G 20 SC - 8 Ohm Dome tweeter 120 W 8 Ω

User & Safety Instructions

User & Safety Instructions 311601 Visaton G 20 SC - 8 Ohm Dome tweeter 120 W 8 Ω

Description

Magnetically shielded 20 mm (0.8") high-end cloth dome for the high-tone range starting from 3000 Hz.

This text is machine translated.

What kind of Tweeters are you looking for?

More interesting products

(*All information is plus legal VAT)