• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Visaton DT 94 - 4 Ohm Dome tweeter 70 W 4 Ω

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Dome tweeter DT 94

  • Load capacity RMS/max. 70/110 W.
  • Installation - Ø 60 mm

Our service for you

Technical specifications

Product type

Dome tweeter

RMS capacity

70 W

Max. load

110 W

Min. frequency

2000 Hz

Max. frequency

22000 Hz

Frequency range

2000 Hz - 22000 Hz

Sound pressure

90 dB

Impedance

4 Ω

Recess depth

19 mm

Weight

240 g

(Ø)

60 mm

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 333115 Visaton DT 94 - 4 Ohm Dome tweeter 70 W 4 Ω

User & Safety Instructions

User & Safety Instructions 333115 Visaton DT 94 - 4 Ohm Dome tweeter 70 W 4 Ω

Description

Very affordable 20 mm polycarbonate domed tweeter.

What kind of Tweeters are you looking for?

More interesting products

(*All information is plus legal VAT)