• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Visaton KE 25 SC - 8 Ohm Dome tweeter 80 W 8 Ω

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 184.99 / piece)
€ 184.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Visaton KE 25 SC high-end tweeter

  • Dome material ceramic
  • Crystal-clear, level fixed playback without distortion

Technical specifications

Product type

Dome tweeter

RMS capacity

80 W

Max. load

140 W

Min. frequency

800 Hz

Max. frequency

25000 Hz

Frequency range

800 Hz - 25000 Hz

Sound pressure

89 dB

Impedance

8 Ω

Recess depth

55 mm

Weight

980 g

(Ø)

82 mm

Documents & Downloads

Datasheet

Datasheet 311602 Visaton KE 25 SC - 8 Ohm Dome tweeter 80 W 8 Ω

User & Safety Instructions

User & Safety Instructions 311602 Visaton KE 25 SC - 8 Ohm Dome tweeter 80 W 8 Ω

Description

Magnetically shielded 25 mm (1") high-end cap.

This text is machine translated.

What kind of Tweeters are you looking for?

More interesting products

(*All information is plus legal VAT)