• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Visaton MHT 12 - 8 Ohm Ribbon tweeter 150 W 8 Ω

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 265.00 / piece)
€ 265.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Visaton MHT 12 ribbon tweeter

  • Large transmission range< br> high efficiency< br> magnetically shielded< br >

Technical specifications

Product type

Ribbon tweeter

RMS capacity

150 W

Max. load

200 W

Min. frequency

2000 Hz

Max. frequency

40000 Hz

Frequency range

2000 Hz - 40000 Hz

Sound pressure

91 dB

Impedance

8 Ω

Recess depth

46 mm

Weight

560 g

(Ø)

94 mm

Documents & Downloads

Datasheet

Datasheet 311599 Visaton MHT 12 - 8 Ohm Ribbon tweeter 150 W 8 Ω

User & Safety Instructions

User & Safety Instructions 311599 Visaton MHT 12 - 8 Ohm Ribbon tweeter 150 W 8 Ω

Description

High-end magneto Eurostat statistics for the high-frequency range. Sturdy die-cast aluminum front panel. The frima Visaton stands for first-class workmanship and quality.

This text is machine translated.

What kind of Tweeters are you looking for?

More interesting products

(*All information is plus legal VAT)