• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Monacor SPM-205/8 8 inch 20.32 cm Subwoofer 70 W 8 Ω

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 40.99 / piece)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Technical specifications

  • Impedance (Z): 8 Ohm
  • Resonant frequency (fs): 37 Hz
  • Max. 3-5000 Hz frequency range: f
  • Maximum capacity 150 WMAX
  • Nominal load (P): 70WRMS
  • Avg. Sound pressure (1W/m): 89 dB
  • Suspension compliance (cms): 0.75 mm/h
  • Moved mass (MMS): 22 g
  • Mechanical quality (Qms): 2.95
  • Electrical quality (Qes): 0.92
  • Total quality (Qts): 0.7
  • Equivalent volume (Vas): 54 l
  • Dc resistance (Re): 7.2 ohm
  • Power factor (BxL): 6.5 Tm
  • Schwingspulenind. (Le): 0.7 mH
  • Voice coil diameter: 25.5 mm
  • Voice coil former: Aluminum
  • Linear excursion (Xmax): +/-3 mm
  • Eff. Cone area (sd): 210 cm2
  • Magnet weight: 380 g
  • Weight: 1.0 kg
Product type

Subwoofer

Speaker size (inch)

8 inch

Speaker size (cm)

20.32 cm

RMS capacity

70 W

Max. load

150 W

Min. frequency

3 Hz

Max. frequency

5000 Hz

Impedance

8 Ω

Sound pressure

89 dB

Recess diameter

18.3 cm

Recess depth

88 mm

Weight

1 kg

Frequency range

3 Hz - 5000 Hz

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1332717 Monacor SPM-205/8 8 inch 20.32 cm Subwoofer 70 W 8 Ω

Description

Features

  • Hi-mid-woofer, 150WMAX, 70WRMS, 8 Ohm (/8) and 4 Ohm (/4)
  • Excellent replacement speaker in original manufacturer quality
  • Coated resonance-poor paper diaphragm
  • Long-term stable rubber surround
  • Can be used preferably in a closed or transmission line housings
  • This text is machine translated.

What kind of Subwoofers are you looking for?

More interesting products

(*All information is plus legal VAT)