• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Monacor MPT-001 Piezo tweeter 115 W 8 Ω

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Technical specifications

  • Frequency range: 4000 20000 Hz
  • Max. Voltage: 30 VWechsel
  • Max. load capacity
  • 4-ohm system: 225 W
  • 8-ohm system: 115 W
  • Avg. Schalldr. (2.83V/1m): 94 dB
  • Beam angle (vert./hor.): -
  • Impedance/1 kHz:> 1000 Ohm
  • Installation opening: 77 mm
  • Cutout depth: 60 mm
  • Dimensions: 85 x 85 mm
  • Weight: 60 g
Product type

Piezo tweeter

RMS capacity

115 W

Max. load

225 W

Min. frequency

4000 Hz

Max. frequency

20000 Hz

Frequency range

4000 Hz - 20000 Hz

Sound pressure

94 dB

Impedance

8 Ω

Recess depth

60 mm

Weight

60 g

Length

85 mm

Width

85 mm

Height

85 mm

(Ø)

77 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1332139 Monacor MPT-001 Piezo tweeter 115 W 8 Ω

Description

Features

  • Piezo tweeters
  • This text is machine translated.

What kind of Tweeters are you looking for?

More interesting products

(*All information is plus legal VAT)