• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Monacor HT-88 Horn tweeter with driver 50 W 8 Ω

EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

  • Impedance (Z): 8 Ohm
  • Resonant frequency (fs): 2.5 kHz
  • Max. Frequency range: FX-18 kHz
  • Recv. Cut-off frequency (Fmax.) (12 dB/oct): 4 kHz
  • Maximum capacity 100 WMAX
  • Nominal load (P): 50WRMS
  • Avg. Schalldr. (1W/1m): 99 dB
  • Beam angle (vert./hor.): 60°/60°
  • Voice coil diameter: 25 mm
  • Magnetic diameter: 80 mm
  • Installation opening: diameter. 82 mm
  • Installation depth: 75 mm
  • Dimensions: 87 x 87 mm
  • Weight: 650 g
Product type

Horn tweeter with driver

RMS capacity

50 W

Max. load

100 W

Min. frequency

2500 Hz

Max. frequency

18000 Hz

Frequency range

2500 Hz - 18000 Hz

Sound pressure

99 dB

Impedance

8 Ω

Recess depth

75 mm

Weight

650 g

Length

87 mm

Width

87 mm

(Ø)

82 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1331807 Monacor HT-88 Horn tweeter with driver 50 W 8 Ω

Description

Features

  • PA Horn Tweeter
  • Very linear and wide range transmission range
  • Good efficiency
  • Ferro-fluid cooled and attenuated
  • This text is machine translated.

What kind of Tweeters are you looking for?

More interesting products

(*All information is plus legal VAT)