• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Monacor DTM-104/4 Dome tweeter 45 W 4 Ω

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 36.99 / piece)
€ 36.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Impedance (Z): 4 Ohm
  • Resonant frequency (fs): 1200 Hz
  • Max. Frequency range: fx -19000 Hz
  • Recv. Cut-off frequency (12 dB): 2500 Hz
  • Maximum capacity 100 WMAX
  • Nominal capacity: 45WRMS
  • Avg. Sound pressure (1W/m): 92 dB
  • Coil diameter: 25 mm
  • Magnetic diameter: 70 mm
  • Installation opening: diameter. 80 mm
  • Installation depth: 32 mm
  • Dimensions: diameter. 104 mm
  • Weight: 520 g
Product type

Dome tweeter

RMS capacity

45 W

Max. load

100 W

Min. frequency

2500 Hz

Max. frequency

19000 Hz

Frequency range

2500 Hz - 19000 Hz

Sound pressure

92 dB

Impedance

4 Ω

Recess depth

32 mm

Weight

520 g

(Ø)

10.4 cm

Recess diameter

80 mm

Speaker size (cm)

10.4 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1331554 Monacor DTM-104/4 Dome tweeter 45 W 4 Ω

Description

Features

  • Hi-fi dome tweeter
  • Textile dome tweeter with Kapton voice coil former
  • Effective radiation behavior by sound (wave guide)
  • Very suitable as a replacement for high-quality hi-fi speakers
  • This text is machine translated.

What kind of Tweeters are you looking for?

More interesting products

(*All information is plus legal VAT)