• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Visaton W 170 S - 8 Ohm 6.7 inch 17 cm Subwoofer 50 W 8 Ω

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 44.99 / piece)
€ 44.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Visaton W 170 S woofer.

  • Load-carrying capacity RMS/max. 50/80 W
  • Frequency range 36 - 6000 Hz
  • Installation-Ø 147 mm

Technical specifications

Product type

Subwoofer

Speaker size (inch)

6.7 inch

Speaker size (cm)

17 cm

RMS capacity

50 W

Max. load

80 W

Min. frequency

36 Hz

Max. frequency

6000 Hz

Impedance

8 Ω

Sound pressure

86 dB

Recess diameter

14.7 cm

Weight

1.1 kg

Frequency range

36 Hz - 6000 Hz

Frequency range

36 - 6000 Hz

SPL

86 dB

Documents & Downloads

Datasheet

Datasheet 333506 Visaton W 170 S - 8 Ohm 6.7 inch 17 cm Subwoofer 50 W 8 Ω

User & Safety Instructions

User & Safety Instructions 333506 Visaton W 170 S - 8 Ohm 6.7 inch 17 cm Subwoofer 50 W 8 Ω

Description

17 cm Hi-Fi subwoofer with very balanced frequency response (up to 5000 Hz), built for very large diaphragm excursion.

What kind of Subwoofers are you looking for?

More interesting products

(*All information is plus legal VAT)