• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Visaton W 200 - 4 Ohm 8 inch 20.6 cm Subwoofer 50 W 4 Ω

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 34.99 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Visaton W 200 woofer.

  • Load carrying capacity RMS/Max 50/80 W
  • Frequency range 45 - 8000 Hz
  • Installation-Ø 184 mm

Technical specifications

Product type

Subwoofer

Speaker size (inch)

8 inch

Speaker size (cm)

20.6 cm

RMS capacity

50 W

Max. load

80 W

Min. frequency

45 Hz

Max. frequency

8000 Hz

Impedance

4 Ω

Sound pressure

88 dB

Recess diameter

18.4 cm

Recess depth

79 mm

Weight

1.1 kg

Frequency range

45 Hz - 8000 Hz

Frequency range

45 - 8000 Hz

SPL

88 dB

Documents & Downloads

Datasheet

Datasheet 333263 Visaton W 200 - 4 Ohm 8 inch 20.6 cm Subwoofer 50 W 4 Ω

User & Safety Instructions

User & Safety Instructions 333263 Visaton W 200 - 4 Ohm 8 inch 20.6 cm Subwoofer 50 W 4 Ω

Description

20 cm Hi-Fi woofer with strong drive, deep-drawn pole plate and a 38 mm voice coil for high load capacity. Elastic rubber surround, coated paper diaphragm and pressure compensation hole.

What kind of Subwoofers are you looking for?

More interesting products

(*All information is plus legal VAT)