• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Visaton W 250 - 8 Ohm 10 inch 25.4 cm Subwoofer 90 W 8 Ω

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

100 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Visaton W 250 woofer

  • Front or rear mounting possible

Technical specifications

Product type

Subwoofer

Speaker size (inch)

10 inch

Speaker size (cm)

25.4 cm

RMS capacity

90 W

Max. load

130 W

Max. frequency

6000 Hz

Impedance

8 Ω

Sound pressure

90 dB

Recess diameter

23.6 mm

Recess depth

10.2 mm

Weight

1.5

Frequency range

6000 Hz (max)

Documents & Downloads

Datasheet

Datasheet 311684 Visaton W 250 - 8 Ohm 10 inch 25.4 cm Subwoofer 90 W 8 Ω

User & Safety Instructions

User & Safety Instructions 311684 Visaton W 250 - 8 Ohm 10 inch 25.4 cm Subwoofer 90 W 8 Ω

Description

25 cm (10") woofer. Air-dried membrane.

This text is machine translated.

What kind of Subwoofers are you looking for?

More interesting products

(*All information is plus legal VAT)