• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Visaton BF 32 - 8 Ohm 1.3 inch 3.2 cm Wideband speaker 2 W 8 Ω Silver

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Visaton BF 32 broadband loudspeaker 8 ohm

  • Load capacity RMS/max. 2/5 W.
  • 3.2 cm (1.3") broadband loudspeaker
  • Good music and voice playback

Technical specifications

Product type

Wideband speaker

Speaker size (cm)

3.2 cm

Speaker size (inch)

1.3 inch

RMS capacity

2 W

Max. load

5 W

Max. frequency

20000 Hz

Min. frequency

150 Hz

Impedance

8 Ω

Sound pressure

78 dB

Recess diameter

32 mm

Recess depth

11 mm

Weight

28 g

Factory colour

Silver

Frequency range

150 Hz - 20000 Hz

Documents & Downloads

Datasheet

Datasheet 311643 Visaton BF 32 - 8 Ohm 1.3 inch 3.2 cm Wideband speaker 2 W 8 Ω Silver

User & Safety Instructions

User & Safety Instructions 311643 Visaton BF 32 - 8 Ohm 1.3 inch 3.2 cm Wideband speaker 2 W 8 Ω Silver

Description

3.2-cm (1.3") full-range speaker with a broad, balanced frequency response and very good low-frequency response. With powerful neodymium drive. Suitable for applications that require small dimensions and good music and speech reproduction. Square basket with four mounting holes makes installation easy. Silver membrane.


Application options: Flat screen monitors (TV and PC), info terminals, other compact devices and machines for voice and music playback

This text is machine translated.

More interesting products

(*All information is plus legal VAT)