• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Visaton FRWS 5 R - 8 Ohm 2 inch 5 cm Wideband speaker 4 W 8 Ω Black

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

53 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Miniature speaker

  • 5 cm (2") broadband loudspeaker
  • Moisture-impregnated membrane
  • Metal design
  • Round basket

Our service for you

Technical specifications

Product type

Wideband speaker

Speaker size (cm)

5 cm

Speaker size (inch)

2 inch

RMS capacity

4 W

Max. load

10 W

Max. frequency

20000 Hz

Min. frequency

150 Hz

Impedance

8 Ω

Recess diameter

45 mm

Factory colour

Black

Frequency range

150 Hz - 20000 Hz

Connection

Solder lug

Noise emission

84 dB

Documents & Downloads

Datasheet

Datasheet 710654 Visaton FRWS 5 R - 8 Ohm 2 inch 5 cm Wideband speaker 4 W 8 Ω Black

Description

5 cm (2") broadband loudspeaker with round basket, soft seam and light special membrane. Balanced frequency response from 250 Hz and lively treble playback with good omnidirectional emission characteristics. Suitable as a midrange unit in hifi speaker or public address systems as well as for PA systems in 100-V technology. Due to the small dimensions, it is also very suitable for model construction and as control speaker in electronic devices.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)