• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Visaton HTH 8.7 - 8 Ohm Horn tweeter with driver 200 W 8 Ω

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 79.99 / piece)
€ 79.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Visaton HTH 8.7 square horn

  • Load-carrying capacity RMS/max 200/300 W
  • Frequency range 1500 - 20 000 Hz
  • 195 x 155 mm

Our service for you

Technical specifications

Product type

Horn tweeter with driver

RMS capacity

200 W

Max. load

300 W

Min. frequency

1500 Hz

Max. frequency

20000 Hz

Frequency range

1500 Hz - 20000 Hz

Sound pressure

105 dB

Impedance

8 Ω

Recess depth

13.2 mm

Weight

910 g

Width

19.5 mm

Height

15.5 mm

RoHS-compliant

Yes

Frequency range

1500 - 20 000 Hz

Documents & Downloads

Datasheet

Datasheet 300034 Visaton HTH 8.7 - 8 Ohm Horn tweeter with driver 200 W 8 Ω

User & Safety Instructions

User & Safety Instructions 300034 Visaton HTH 8.7 - 8 Ohm Horn tweeter with driver 200 W 8 Ω

Description

Professional square horn made of black, impact-resistant plastic with a high-capacity 25 mm voice coil. Perfect for high frequencies upwards of 3000 Hz. The acoustically favourable horn construction supports a frequency range of 3 - 20 kHz. Ideal for compact 2-way and 3-way speakers, for stage monitors as well as PA and instrument speakers.

What kind of Tweeters are you looking for?

More interesting products

(*All information is plus legal VAT)