• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Visaton K 50 FL - 16 Ohm 2 inch 5 cm Mini speaker 1 W 16 Ω

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

40 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 7.99
-25 %
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Visaton K 50 FL Kleinlautsprecher

  • Output of signal in devices and systems of all kinds where space is limited, well suited for outdoor applications and in critical environmental conditions

Technical specifications

Product type

Mini speaker

Features

Plastic diaphragm

Speaker size (cm)

5 cm

Speaker size (inch)

2 inch

RMS capacity

1 W

Max. load

2 W

Max. frequency

20000 Hz

Min. frequency

150 Hz

Impedance

16 Ω

Recess diameter

48 mm

Recess depth

7 mm

Weight

14 g

Factory colour

Black

Frequency range

150 Hz - 20000 Hz

Max. RMS power

1/2 W

Recess diameter (details)

48 mm

Mounting depth

7 mm

Frequency range

150 - 20 000 Hz

Documents & Downloads

Datasheet

Datasheet 305278 Visaton K 50 FL - 16 Ohm 2 inch 5 cm Mini speaker 1 W 16 Ω

Description

5 cm (2") Kleinlautsprecher mit Kunststoffmembran. Sehr flache Bauweise. Gute Sprachverständlichkeit.

More interesting products

(*All information is plus legal VAT)