• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Visaton K 64 WP - 50 Ohm 2.5 inch 6.4 cm Mini speaker 2 W 50 Ω

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

26 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Visaton K 64 WP Broadband Loudspeaker

  • Functionally fit in cold
  • Storage up to -40 °C
  • Functionally fit in moist heat
  • Functionally fit in dry heat

Technical specifications

Product type

Mini speaker

Features

Plastic diaphragm

Speaker size (cm)

6.4 cm

Speaker size (inch)

2.5 inch

RMS capacity

2 W

Max. load

3 W

Max. frequency

15000 Hz

Min. frequency

200 Hz

Impedance

50 Ω

Recess diameter

30.8 mm

Recess depth

19.5 mm

Weight

50 g

Factory colour

Black

Frequency range

200 Hz - 15000 Hz

Max. RMS power

2/3 W

Frequency range

200 - 15 000 Hz

Documents & Downloads

Datasheet

Datasheet 303707 Visaton K 64 WP - 50 Ohm 2.5 inch 6.4 cm Mini speaker 2 W 50 Ω

User & Safety Instructions

User & Safety Instructions 303707 Visaton K 64 WP - 50 Ohm 2.5 inch 6.4 cm Mini speaker 2 W 50 Ω

Description

6.4 cm (2.5")-broadband loudspeaker with plastic basket and plastic membrane. Broad transmission range and good speech understanding.

More interesting products

(*All information is plus legal VAT)