All things technology
Delivery within Europe
Right to Cancel applies
Specialist retailer since 1923
Categories
Private customer
Help & Support
(öffnet in neuem Tab)
Account
Search by EAN
Search
Start
...
Multimedia
Speakers
Speaker Assembly
Volume Control
Visaton LC 57 Mono Built-in 20 W
1/3
EAN:
4007540051864
Part number:
5186
Item no:
329150
Compare
Add to shopping list
Fast track dispatch on Wed 28 Oct
45 Piece(s)
Sales and shipping:
Conrad Electronic
Terms & Conditions
Number
Piece(s)
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed
incl. VAT
incl. VAT
plus VAT.
plus VAT.
Inkl. 0% MwSt. gem §12 Abs. 3 UStG.
Shipment
plus
€ 19.99
Shipment
prav.priceAvailability.ecoparticipation.cost
...
prav.priceAvailability.privatecopyingfee.cost
...
Bulky goods surcharge
without further shipping costs
incl. % customer discount
...
Add to cart
14-day return policy included
Manufacturer or person responsible for the product
Report legal concerns
Highlights & Details
Technical specifications
Description
Highlights & Details
Midrange driver control LC 57
Our service for you
Technical specifications
Show items with the same values
Product type
Built-in
Type
Mono
Load capacity (sustained load)
20 W
Interfaces
Solder tags
Recess length
47 mm
Recess width
47 mm
Description
Heavy-duty volume regulator.
Features
Front panel 60 x 60 mm
Description
Heavy-duty volume regulator.
Features
Front panel 60 x 60 mm
More interesting products
(
*
All information is plus legal VAT
)
Visaton LC-95 Mono Built-in 100 W
Conrad Electronic
€ 37.99
*
Visaton AMP 2.2 LN Stereo Volume 6 W
Conrad Electronic
€ 40.99
*
Visaton AMP 2.2 Stereo Volume 6 W
Conrad Electronic
€ 40.99
*