• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Visaton PL 5 RV 1.6 inch 4 cm Wideband speaker 10 W 4 Ω Black

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

VISATON VIS 4463-chassis speaker PL5 RV 10 W 4 Ohm speakers - 20 KHz

  • Beslastbarkeit RMS/Max: 10/20 W
  • 460 - 20 000 Hz
  • 4 ohm
  • Assembly without additional screws

Technical specifications

Product type

Wideband speaker

Speaker size (cm)

4 cm

Speaker size (inch)

1.6 inch

RMS capacity

10 W

Max. load

20 W

Max. frequency

20000 Hz

Min. frequency

460 Hz

Impedance

4 Ω

Recess diameter

39.1 mm

Weight

76 g

Factory colour

Black

Frequency range

460 Hz - 20000 Hz

Documents & Downloads

Datasheet

Datasheet 1894288 Visaton PL 5 RV 1.6 inch 4 cm Wideband speaker 10 W 4 Ω Black

User & Safety Instructions

User & Safety Instructions 1894288 Visaton PL 5 RV 1.6 inch 4 cm Wideband speaker 10 W 4 Ω Black

Description

4 cm (1.6") broadband speaker with a small housing and threaded ring for easy installation, for example in the dashboard. High degree of efficiency in the language relevant frequency range, increased capacity due to high pass capacitor. With 1 m cable.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)