• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Visaton PL 8 RV - 4 Ohm 3.3 inch 8 cm Wideband speaker 4 Ω

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Technical specifications

Product type

Wideband speaker

Speaker size (cm)

8 cm

Speaker size (inch)

3.3 inch

Max. load

10 W

Max. frequency

19000 Hz

Min. frequency

140 Hz

Impedance

4 Ω

Sound pressure

84 dB

Weight

200 g

Frequency range

140 Hz - 19000 Hz

Documents & Downloads

Datasheet

Datasheet 3308248 Visaton PL 8 RV - 4 Ohm 3.3 inch 8 cm Wideband speaker 4 Ω

User & Safety Instructions

User & Safety Instructions 3308248 Visaton PL 8 RV - 4 Ohm 3.3 inch 8 cm Wideband speaker 4 Ω

More interesting products

(*All information is plus legal VAT)