• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Visaton R 10 SC - 8 Ohm 4 inch 10.16 cm Wideband speaker 20 W 8 Ω Black Magnetic shielding

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Visaton R 10 SC, broadband loudspeaker

  • Especially suitable for use as a control loudspeaker for electrical devices
  • Built-in speaker for public transport

Technical specifications

Product type

Wideband speaker

Features

Magnetic shielding

Speaker size (cm)

10.16 cm

Speaker size (inch)

4 inch

RMS capacity

20 W

Max. load

30 W

Max. frequency

13000 Hz

Min. frequency

100 Hz

Impedance

8 Ω

Sound pressure

90 dB

Recess diameter

93 mm

Recess depth

44 mm

Weight

240 g

Factory colour

Black

Frequency range

100 Hz - 13000 Hz

Documents & Downloads

Datasheet

Datasheet 1173555 Visaton R 10 SC - 8 Ohm 4 inch 10.16 cm Wideband speaker 20 W 8 Ω Black Magnetic shielding

User & Safety Instructions

User & Safety Instructions 1173555 Visaton R 10 SC - 8 Ohm 4 inch 10.16 cm Wideband speaker 20 W 8 Ω Black Magnetic shielding

Description

10 cm (4") magnetically shielded broadband loudspeaker, high degree of efficiency.

This text is machine translated.