• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Visaton SC 3.7 ND WP - 8 Ohm 2.8 inch 7 cm Wideband speaker 3 W 8 Ω Black Ovale

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Broadband loudspeaker SC 3.7 ND WP - 8 Ohm

  • 3 x 7 cm (1.2" x 2.8")
  • Balanced frequency response.
  • Clear high tone playback

Technical specifications

Product type

Wideband speaker

Features

Ovale

Speaker size (cm)

7 cm

Speaker size (inch)

2.8 inch

RMS capacity

3 W

Max. frequency

12000 Hz

Min. frequency

160 Hz

Impedance

8 Ω

Sound pressure

78 dB

Recess depth

17.1 mm

Factory colour

Black

Frequency range

160 Hz - 12000 Hz

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2389808 Visaton SC 3.7 ND WP - 8 Ohm 2.8 inch 7 cm Wideband speaker 3 W 8 Ω Black Ovale

User & Safety Instructions

User & Safety Instructions 2389808 Visaton SC 3.7 ND WP - 8 Ohm 2.8 inch 7 cm Wideband speaker 3 W 8 Ω Black Ovale

Warranty Terms

Warranty Terms 2389808 Visaton SC 3.7 ND WP - 8 Ohm 2.8 inch 7 cm Wideband speaker 3 W 8 Ω Black Ovale

Description

Full range speaker with balanced frequency response and clear high tone playback.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)