• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Visaton SC 4.6 FL - 8 Ohm 2.4 inch 6 cm Wideband speaker 4 W 8 Ω Black Ovale

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wideband loudspeaker SC 4.6 FL - 8 Ohm

  • 4 x 6 cm (1.6" x 2.4")
  • Very flat and light design
  • High power Neodymium magnet

Technical specifications

Product type

Wideband speaker

Features

Ovale

Speaker size (cm)

6 cm

Speaker size (inch)

2.4 inch

RMS capacity

4 W

Max. load

5 W

Max. frequency

20000 Hz

Min. frequency

100 Hz

Impedance

8 Ω

Sound pressure

80 dB

Recess depth

12.5 mm

Factory colour

Black

Frequency range

100 Hz - 20000 Hz

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2389809 Visaton SC 4.6 FL - 8 Ohm 2.4 inch 6 cm Wideband speaker 4 W 8 Ω Black Ovale

User & Safety Instructions

User & Safety Instructions 2389809 Visaton SC 4.6 FL - 8 Ohm 2.4 inch 6 cm Wideband speaker 4 W 8 Ω Black Ovale

Warranty Terms

Warranty Terms 2389809 Visaton SC 4.6 FL - 8 Ohm 2.4 inch 6 cm Wideband speaker 4 W 8 Ω Black Ovale

Description

Full-range speaker with coated light-wood diaphragm and sturdy plastic basket.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)