• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Visaton SL 713 - 4 Ohm 5 inch 13 cm Wideband speaker 10 W 4 Ω Black Ovale

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Visaton SL713 Broadband Loudspeaker

  • Applications: PA systems; ceiling loudspeaker in rail vehicles and buses.< br >

Technical specifications

Product type

Wideband speaker

Features

Ovale

Speaker size (cm)

13 cm

Speaker size (inch)

5 inch

RMS capacity

10 W

Max. load

15 W

Max. frequency

20000 Hz

Min. frequency

100 Hz

Impedance

4 Ω

Sound pressure

90 dB

Recess diameter

119 mm

Recess depth

41.5 mm

Weight

280 g

Factory colour

Black

Frequency range

100 Hz - 20000 Hz

Documents & Downloads

Datasheet

Datasheet 311629 Visaton SL 713 - 4 Ohm 5 inch 13 cm Wideband speaker 10 W 4 Ω Black Ovale

User & Safety Instructions

User & Safety Instructions 311629 Visaton SL 713 - 4 Ohm 5 inch 13 cm Wideband speaker 10 W 4 Ω Black Ovale

Description

Oval broadband loudspeaker. Good speech intelligibility

This text is machine translated.

More interesting products

(*All information is plus legal VAT)