• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Visaton SL 87 ND - 8 Ohm 3.4 inch 8.5 cm Wideband speaker 10 W 8 Ω Black

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

300 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 44.99 / piece)
€ 44.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Visaton SL 87 ND speaker

  • Low weight due to the neodymium magnets< br >

Technical specifications

Product type

Wideband speaker

Speaker size (cm)

8.5 cm

Speaker size (inch)

3.4 inch

RMS capacity

10 W

Max. load

15 W

Max. frequency

20000 Hz

Min. frequency

88 Hz

Impedance

8 Ω

Sound pressure

88 dB

Recess diameter

80 mm

Recess depth

32 mm

Weight

110 g

Factory colour

Black

Frequency range

88 Hz - 20000 Hz

Documents & Downloads

Datasheet

Datasheet 311635 Visaton SL 87 ND - 8 Ohm 3.4 inch 8.5 cm Wideband speaker 10 W 8 Ω Black

User & Safety Instructions

User & Safety Instructions 311635 Visaton SL 87 ND - 8 Ohm 3.4 inch 8.5 cm Wideband speaker 10 W 8 Ω Black

Description

8.5 cm (3.4") broadband loudspeaker. Plastic membrane. Rubber surround.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)