• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Visaton SL 87 XA - 8 Ohm 3.3 inch 8 cm Wideband speaker 20 W 8 Ω Transparent diaphragm, UV-resistant

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

71 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Visaton SL 87 XA - 8 ohm

  • UV-resistant
  • weather-proof
  • Optimised for speech and signal reproduction.

Our service for you

Technical specifications

Product type

Wideband speaker

Features

Transparent diaphragm

UV-resistant

Speaker size (cm)

8 cm

Speaker size (inch)

3.3 inch

RMS capacity

20 W

Max. load

30 W

Max. frequency

5800 Hz

Min. frequency

350 Hz

Impedance

8 Ω

Sound pressure

94 dB

Recess diameter

80 mm

Recess depth

37 mm

Weight

380 g

Frequency range

350 Hz - 5800 Hz

Documents & Downloads

Datasheet

Datasheet 710851 Visaton SL 87 XA - 8 Ohm 3.3 inch 8 cm Wideband speaker 20 W 8 Ω Transparent diaphragm, UV-resistant

User & Safety Instructions

User & Safety Instructions 710851 Visaton SL 87 XA - 8 Ohm 3.3 inch 8 cm Wideband speaker 20 W 8 Ω Transparent diaphragm, UV-resistant

Description

Waterproof 8 cm (3.3") broadband loudspeaker with transparent plastic diaphragm and rubber sealing. Very high mean sound pressure level. Optimised for speech and signal reproduction.
Applications: Control speaker for electronic devices, Aussenbeschallungen, alarm systems.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)