• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Visaton W 100 S - 4 Ohm 3.4 inch 94 cm Mid-range speaker/subwoofer 30 W 4 Ω

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Visaton W series woofers

  • High-quality workmanship
  • Brilliant sound reproduction
  • High load capacity

Technical specifications

Product type

Mid-range speaker/subwoofer

Speaker size (inch)

3.4 inch

Speaker size (cm)

94 cm

RMS capacity

30 W

Max. load

50 W

Min. frequency

67 Hz

Max. frequency

10000 Hz

Impedance

4 Ω

Sound pressure

86 dB

Recess diameter

94 mm

Recess depth

54 mm

Weight

490 g

Frequency range

67 Hz - 10000 Hz

SPL

86 dB

Documents & Downloads

Datasheet

Datasheet 333450 Visaton W 100 S - 4 Ohm 3.4 inch 94 cm Mid-range speaker/subwoofer 30 W 4 Ω

User & Safety Instructions

User & Safety Instructions 333450 Visaton W 100 S - 4 Ohm 3.4 inch 94 cm Mid-range speaker/subwoofer 30 W 4 Ω

Description

Hi-Fi subwoofer with very balanced frequency response.