• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Visaton W 170 - 8 Ohm 6.5 inch 17 cm Subwoofer 40 W 8 Ω

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Visaton W 170 woofer

  • Suitable as a replacement for many ready-boxes

Technical specifications

Product type

Subwoofer

Speaker size (inch)

6.5 inch

Speaker size (cm)

17 cm

RMS capacity

40 W

Max. load

70 W

Max. frequency

6000 Hz

Impedance

8 Ω

Sound pressure

87 dB

Recess diameter

14.3 cm

Recess depth

63 mm

Weight

770 g

Frequency range

6000 Hz (max)

Documents & Downloads

Datasheet

Datasheet 311683 Visaton W 170 - 8 Ohm 6.5 inch 17 cm Subwoofer 40 W 8 Ω

User & Safety Instructions

User & Safety Instructions 311683 Visaton W 170 - 8 Ohm 6.5 inch 17 cm Subwoofer 40 W 8 Ω

Description

17 cm (6.5") woofers.

This text is machine translated.

What kind of Subwoofers are you looking for?

More interesting products

(*All information is plus legal VAT)