• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Visaton W 250 S - 4 Ohm 10 inch 25.4 cm Subwoofer 100 W 4 Ω

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

25 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 93.99 / piece)
€ 93.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Visaton W 250 S Loudspeaker chassis

  • Load carrying capacity RMS/Max 100/150 W
  • Frequency range 26 - 4500 231 Hz
  • Installation-Ø 72 mm

Technical specifications

Product type

Subwoofer

Speaker size (inch)

10 inch

Speaker size (cm)

25.4 cm

RMS capacity

100 W

Max. load

150 W

Min. frequency

26 Hz

Max. frequency

4500 Hz

Impedance

4 Ω

Sound pressure

88 dB

Recess diameter

23.1 cm

Recess depth

12 cm

Weight

3 kg

Frequency range

26 Hz - 4500 Hz

Frequency range

26 - 4500 Hz

SPL

90 dB

Documents & Downloads

Datasheet

Datasheet 333409 Visaton W 250 S - 4 Ohm 10 inch 25.4 cm Subwoofer 100 W 4 Ω

User & Safety Instructions

User & Safety Instructions 333409 Visaton W 250 S - 4 Ohm 10 inch 25.4 cm Subwoofer 100 W 4 Ω

Description

25 cm Hi-Fi woofer with strong drive, deep-drawn pole plate and a 38 mm voice coil for high load capacity. Elastic rubber surround, coated paper diaphragm and pressure compensation hole.

What kind of Subwoofers are you looking for?

More interesting products

(*All information is plus legal VAT)