• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vishay 534B1503JC 534B1503JC Precision potentiometer 10-pos Mono 2 W 50 kΩ 1 pc(s)

Image similar
Product type
Precision potentiometer
Potentiometer features
10-pos
Resistance
50 kΩ
Resistance characteristic
linear
Output
Mono
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

132 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

10-turn wire wound precision potentiometer, type 534

  • 50 kΩ
  • linear

Technical specifications

  • TC: 20 ppm
  • Housing dia. 22 mm
  • Spindle length with thread 20.62 mm
  • Axis-Ø: 6.34 mm
  • Attached with 9 x 0.75 nuts.
Product type

Precision potentiometer

Potentiometer features

10-pos

Resistance

50 kΩ

Resistance characteristic

linear

Output

Mono

Power rating

2 W

Connection

Solder tag

Mechanical angle

3600°

Axle length

20.62 mm

Axle type

Metal

Smooth

Slotted

Axle Ø

6.34 mm

Thread size

3/8"

Length

19.05 mm

(Ø)

22 mm

Temperature coefficient

20 ppm/°C

Tolerance ±

5 %

Content

1 pc(s)

Type

534B1503JC

Dim

(Ø x L) 22 mm x 19.05 mm

RoHS-compliant

Yes

Adjustment range

10 rotations

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 429325 Vishay 534B1503JC 534B1503JC Precision potentiometer 10-pos Mono 2 W 50 kΩ 1 pc(s)

User & Safety Instructions

User & Safety Instructions 429325 Vishay 534B1503JC 534B1503JC Precision potentiometer 10-pos Mono 2 W 50 kΩ 1 pc(s)

Description

Extremely small, central mounting, mechanically robust, high performance, long life, low torque. Very high linearity.

Scope of delivery

  • 534B1503JC.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 35.48*

What kind of Rotary Potentiometers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)