• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vishay AC05000001207JAC00 High power resistor 0.12 Ω Axial lead 5 W 5 % 500 pc(s)

Image similar
Product type
High power resistor
Resistance
0.12 Ω
Power rating
5 W
Content
500 pc(s)
Type
Axial lead
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.29 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

High-load resistor AC05

Our service for you

Technical specifications

Product type

High power resistor

Type

Axial lead

Resistance

0.12 Ω

Power rating

5 W

Tolerance ±

5 %

Length

83 mm

(Ø)

10 mm

Content

500 pc(s)

Dim

(Ø x L) 10 mm x 83 mm

RoHS-compliant

Yes

Type

AC05000001207JAC00

What kind of High Power Wirewound Resistors are you looking for?