• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vishay Ceramic capacitor SMD 0402 27 pF 50 V 5 % (L x W x H) 0.04 x 0.02 x 0.02 mm 1 pc(s)

Product type
Ceramic capacitor
Type
SMD
Nominal voltage
50 V
Capacity (elec.)
27 pF
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Ceramic capacitor

Type

SMD

Type

0402

Nominal voltage

50 V

Capacity (elec.)

27 pF

Tolerance ±

5 %

Content

1 pc(s)

Material properties

NPO

Length

0.04 mm

Width

0.02 mm

Height

0.02 mm

Min. temperature

-55 °C

Max. temperature

+125 °C

Dim

(L x W x H) 0.04 x 0.02 x 0.02 mm

Material

Ceramic

Type

VJ0402A270JXACW1BC

Operating temperature (max.)

125 °C

Operating temperature (min.)

-55 °C

Documents & Downloads

Datasheet

Datasheet 3026994 Vishay Ceramic capacitor SMD 0402 27 pF 50 V 5 % (L x W x H) 0.04 x 0.02 x 0.02 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3026994 Vishay Ceramic capacitor SMD 0402 27 pF 50 V 5 % (L x W x H) 0.04 x 0.02 x 0.02 mm 1 pc(s)