• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vishay CRCW0603330RFKTABC CRCW0603330RFKTABC Cermet resistor 330 Ω SMD 0603 0.1 W 1 % 1 pc(s) Tape

Packaging type
Tape
Product type
Cermet resistor
Type
0603
Resistance
330 Ω
Power rating
0.1 W
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

2000 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 1000
Multiple: 1
Total (€ 0.00305 / piece)
€ 0.00
prav.tax.untaxed incl. VAT 
plus € 0.02 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Tape

Product type

Cermet resistor

Type

SMD

Type

0603

Resistance

330 Ω

Power rating

0.1 W

Tolerance ±

1 %

Length

1.55 mm

Width

0.85 mm

Height

0.45 mm

Content

1 pc(s)

Dim

(L x W x H) 1.55 x 0.85 x 0.45 mm

Type

CRCW0603330RFKTABC

Operating temperature (max.)

125 °C

Operating temperature (min.)

-55 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3026647 Vishay CRCW0603330RFKTABC CRCW0603330RFKTABC Cermet resistor 330 Ω SMD 0603 0.1 W 1 % 1 pc(s) Tape

User & Safety Instructions

User & Safety Instructions 3026647 Vishay CRCW0603330RFKTABC CRCW0603330RFKTABC Cermet resistor 330 Ω SMD 0603 0.1 W 1 % 1 pc(s) Tape

What kind of SMD Resistors are you looking for?

More interesting products

(*All information is plus legal VAT)