• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vishay CRCW0805100RFKTBBC Cermet resistor 100 Ω SMD 0805 0.125 W 1 % 1 pc(s) Tape

Packaging type
Tape
Product type
Cermet resistor
Type
0805
Resistance
100 Ω
Power rating
0.125 W
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Tape

Product type

Cermet resistor

Type

SMD

Type

0805

Resistance

100 Ω

Power rating

0.125 W

Tolerance ±

1 %

Length

2 mm

Width

1.25 mm

Height

0.45 mm

Content

1 pc(s)

Dim

(L x W x H) 2 x 1.25 x 0.45 mm

Type

CRCW0805100RFKTBBC

Operating temperature (max.)

155 °C

Operating temperature (min.)

-55 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3024805 Vishay CRCW0805100RFKTBBC Cermet resistor 100 Ω SMD 0805 0.125 W 1 % 1 pc(s) Tape

What kind of SMD Resistors are you looking for?