• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vishay CRCW1206100RFKTBBC Cermet resistor 100 Ω SMD 1206 0.25 W 1 % 1 pc(s) Tape

Packaging type
Tape
Product type
Cermet resistor
Type
1206
Resistance
100 Ω
Power rating
0.25 W
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Tape

Product type

Cermet resistor

Type

SMD

Type

1206

Resistance

100 Ω

Power rating

0.25 W

Tolerance ±

1 %

Length

3.2 mm

Width

1.6 mm

Height

0.55 mm

Content

1 pc(s)

Dim

(L x W x H) 3.2 x 1.6 x 0.55 mm

Type

CRCW1206100RFKTBBC

Operating temperature (max.)

125 °C

Operating temperature (min.)

-55 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3025364 Vishay CRCW1206100RFKTBBC Cermet resistor 100 Ω SMD 1206 0.25 W 1 % 1 pc(s) Tape

What kind of SMD Resistors are you looking for?