• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vishay MBA02040C1003FCT00 Metal film resistor 100 kΩ Axial lead 0204 0.40 W 1 % 1 pc(s) Tape

EAN:
Part number:
Item no:
Packaging type
Tape
Product type
Metal film resistor
Resistance
100 kΩ
Power rating
0.40 W
Content
1 pc(s)
Datasheet (PDF)
Fast track dispatch on Tue 27 Oct

372 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 50
Multiple: 1
Total (€ 0.06785 / piece)
€ 3.39
prav.tax.untaxed incl. VAT 
plus € 0.02 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Tape

Product type

Metal film resistor

Type

Axial lead

Type

0204

Resistance

100 kΩ

Power rating

0.40 W

Tolerance ±

1 %

Temperature coefficient

50 ppm/°C

Length

3.60 mm

(Ø)

1.60 mm

Content

1 pc(s)

Dim

(Ø x L) 1.60 mm x 3.60 mm

Type

MBA02040C1003FCT00

Operating temperature (max.)

155 °C

Operating temperature (min.)

-55 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3026136 Vishay MBA02040C1003FCT00 Metal film resistor 100 kΩ Axial lead 0204 0.40 W 1 % 1 pc(s) Tape

User & Safety Instructions

User & Safety Instructions 3026136 Vishay MBA02040C1003FCT00 Metal film resistor 100 kΩ Axial lead 0204 0.40 W 1 % 1 pc(s) Tape

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)